Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-7110ACopy
Newark Part No.62AH9705
Product RangeFL-7000A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $800.320 |
Price for:Each
Minimum: 1
Multiple: 1
$800.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-7110ACopy
Newark Part No.62AH9705
Product RangeFL-7000A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1
Flow Rate Max10
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Media TypeOil
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFL-7000A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10
Operating Pressure Max
3500psi
Supply Voltage Max
-
Media Type
Oil
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
116°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-7000A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
