Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-9210Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AH9796
Product RangeFL-9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.180 |
Price for:Each
Minimum: 1
Multiple: 1
$259.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-9210Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AH9796
Product RangeFL-9000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1
Flow Rate Max10
Operating Pressure Min-
Operating Pressure Max325psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeSolder Fitting
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeFL-9000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10
Operating Pressure Max
325psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
Solder Fitting
Sensor Mounting
-
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
1
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-9000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
