Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL4202Copy
Newark Part No.63AH2179
Product RangeFL4000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $148.230 |
Price for:Each
Minimum: 1
Multiple: 1
$148.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL4202Copy
Newark Part No.63AH2179
Product RangeFL4000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.08l/min
Flow Rate Max0.8l/min
Operating Pressure Min0psi
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Media TypeWater
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max54°C
Product RangeFL4000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.8l/min
Operating Pressure Max
125psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
54°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.08l/min
Operating Pressure Min
0psi
Supply Voltage Min
-
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
