Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL4203-VCopy
Newark Part No.63AH2182
Product RangeFL4000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $188.850 |
Price for:Each
Minimum: 1
Multiple: 1
$188.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL4203-VCopy
Newark Part No.63AH2182
Product RangeFL4000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.14l/min
Flow Rate Max1.4l/min
Operating Pressure Min0psi
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Media TypeWater
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max54°C
Product RangeFL4000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1.4l/min
Operating Pressure Max
125psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
54°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.14l/min
Operating Pressure Min
0psi
Supply Voltage Min
-
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
