Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL7211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH2347
Product RangeFL7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.420 |
Price for:Each
Minimum: 1
Multiple: 1
$148.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL7211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH2347
Product RangeFL7000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.00433CFM
Flow Rate Max0.0433CFM
Operating Pressure Min0psi
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Media TypeAir
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min38°C
Operating Temperature Max21°C
Product RangeFL7000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.0433CFM
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
21°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.00433CFM
Operating Pressure Min
0psi
Supply Voltage Min
-
Accuracy
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
38°C
Product Range
FL7000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
