Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL9116-ACCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH2430
Product RangeFL9000-AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $556.040 |
Price for:Each
Minimum: 1
Multiple: 1
$556.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL9116-ACCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH2430
Product RangeFL9000-AC Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1GPM (US)
Flow Rate Max16GPM (US)
Operating Pressure Min-
Operating Pressure Max325psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeOil
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeFL9000-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
16GPM (US)
Operating Pressure Max
325psi
Supply Voltage Max
-
Media Type
Oil
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL9000-AC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
