Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLD118Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH0148
Product RangeFLD100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,398.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3,398.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLD118Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH0148
Product RangeFLD100 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min125psi
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 3%
Media TypeWater, Air
Process Connection Size-
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFLD100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
200psi
Supply Voltage Max
-
Media Type
Water, Air
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
93°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
125psi
Supply Voltage Min
-
Accuracy
± 3%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-
Product Range
FLD100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
