Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMG-10050AL-R1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH0209
Product RangeFLMG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,514.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,514.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMG-10050AL-R1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH0209
Product RangeFLMG Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min6CFM
Flow Rate Max50CFM
Operating Pressure Min600psi
Operating Pressure Max1000psi
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy± 4%
Media TypeAir
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFLMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
50CFM
Operating Pressure Max
1000psi
Supply Voltage Max
35V
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
116°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
6CFM
Operating Pressure Min
600psi
Supply Voltage Min
12V
Accuracy
± 4%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLMG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
