Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFLMG-10100BRCopy
Newark Part No.28AH0804
Product RangeFLMG Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,102.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,102.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMG-10100BRCopy
Newark Part No.28AH0804
Product RangeFLMG Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min10SCFM
Flow Rate Max100SCFM
Operating Pressure Min-
Operating Pressure Max600psi
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Accuracy± 4%
Media TypeAir
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFLMG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
100SCFM
Operating Pressure Max
600psi
Supply Voltage Max
35VDC
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
116°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
10SCFM
Operating Pressure Min
-
Supply Voltage Min
12VDC
Accuracy
± 4%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLMG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
