Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMG-12100SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH0407
Product RangeFLMG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,648.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,648.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMG-12100SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH0407
Product RangeFLMG Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min10CFM
Flow Rate Max100CFM
Operating Pressure Min600psi
Operating Pressure Max1000psi
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy± 4%
Media TypeAir
Process Connection Size1/2"
Process Connection TypeNPT
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFLMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
100CFM
Operating Pressure Max
1000psi
Supply Voltage Max
35V
Media Type
Air
Process Connection Type
NPT
Sensor Mounting
Panel Mount
Operating Temperature Max
116°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
10CFM
Operating Pressure Min
600psi
Supply Voltage Min
12V
Accuracy
± 4%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLMG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
