Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMH-3415AL-MACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH1163
Product RangeFLMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,030.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2,030.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMH-3415AL-MACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH1163
Product RangeFLMH Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min-
Flow Rate Max15GPM (US)
Operating Pressure Min3500psi
Operating Pressure Max6000psi
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy± 2%
Media TypeOil
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Sensor MountingPanel Mount
Product RangeFLMH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
15GPM (US)
Operating Pressure Max
6000psi
Supply Voltage Max
35V
Media Type
Oil
Process Connection Type
NPT
Sensor Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
3500psi
Supply Voltage Min
12V
Accuracy
± 2%
Process Connection Size
3/4"
Pipe Size
-
Product Range
FLMH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
