Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLV-4606ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH2140
Product RangeFLV-4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,504.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5,504.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLV-4606ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH2140
Product RangeFLV-4600 Series
Technical Datasheet
Display TypeLCD
Flow Range0.1lpm to 5lpm
Operating Pressure Max150psi
Process Temperature Max-
Output InterfaceRS232
Process Connection Size1/4"
Process Connection TypeNPT Female
Media TypeWater
Sensor Output Type0V to 5V
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeFLV-4600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Type
LCD
Operating Pressure Max
150psi
Output Interface
RS232
Process Connection Type
NPT Female
Sensor Output Type
0V to 5V
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Range
0.1lpm to 5lpm
Process Temperature Max
-
Process Connection Size
1/4"
Media Type
Water
Operating Temperature Min
10°C
Product Range
FLV-4600 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
