Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-4303Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH3161
Product RangeFMA-4300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,961.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,961.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-4303Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH3161
Product RangeFMA-4300 Series
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min0cc/min
Flow Rate Max10cc/min
Operating Pressure Min-
Operating Pressure Max500psi
Supply Voltage Min11V
Supply Voltage Max26V
Accuracy± 1%
Media Type-
Process Connection Size1/4"
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeFMA-4300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
10cc/min
Operating Pressure Max
500psi
Supply Voltage Max
26V
Media Type
-
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0cc/min
Operating Pressure Min
-
Supply Voltage Min
11V
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
5°C
Product Range
FMA-4300 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
