Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2104Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH2461
Product RangeFMA-A2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,549.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,549.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2104Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH2461
Product RangeFMA-A2000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2cc/min
Flow Rate Max200cc/min
Operating Pressure Min1psi
Operating Pressure Max500psi
Supply Voltage Min-
Supply Voltage Max24VDC
Accuracy± 1%
Media TypeAir, Gas, Oxygen
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA-A2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
200cc/min
Operating Pressure Max
500psi
Supply Voltage Max
24VDC
Media Type
Air, Gas, Oxygen
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
2cc/min
Operating Pressure Min
1psi
Supply Voltage Min
-
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA-A2000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
