Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2405-SS-HECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH2569
Product RangeFMA-A2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,054.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3,054.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2405-SS-HECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH2569
Product RangeFMA-A2000 Series
Technical Datasheet
Display TypeLCD
Flow Range0sccm to 100sccm
Operating Pressure Max500psi
Process Temperature Max-
Output Interface4mA to 20mA
Process Connection Size1/4"
Process Connection TypeNPT Female
Media TypeGas
Sensor Output TypeAnalogue
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA-A2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Type
LCD
Operating Pressure Max
500psi
Output Interface
4mA to 20mA
Process Connection Type
NPT Female
Sensor Output Type
Analogue
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Range
0sccm to 100sccm
Process Temperature Max
-
Process Connection Size
1/4"
Media Type
Gas
Operating Temperature Min
0°C
Product Range
FMA-A2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
