Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFMA-LP1615A-V2P-TOTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32AH9271
Product RangeFMA-LP1600A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,668.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4,668.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1615A-V2P-TOTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32AH9271
Product RangeFMA-LP1600A Series
Technical Datasheet
Flow Rate Min0.025cc/min
Flow Rate Max5cc/min
Product RangeFMA-LP1600A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 5 SCCM FMA1600A series mass flow meter
- 10 to 32 UNF thread connection
- Two 0 to 5V outputs
- Pressure output
- Totalizer option
- Standard RS232 communication
- 130+ gas calibrations, including pure and mixed gases
- No straight runs of pipe required
- No warm-up time, turndown ratio of 200:1(0.5% maximum flow)
Contents
Mass flowmeter, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini- DIN connector, Operator’s manual, NIST certificate.
Technical Specifications
Flow Rate Min
0.025cc/min
Product Range
FMA-LP1600A Series
Flow Rate Max
5cc/min
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
