Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1743A-STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH3376
Product RangeFMA1700A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,510.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3,510.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1743A-STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH3376
Product RangeFMA1700A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2l/min
Flow Rate Max200l/min
Operating Pressure Min20psi
Operating Pressure Max1000psi
Supply Voltage Min12VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeAir, Nitrogen
Process Connection Size3/8"
Process Connection TypeCompression
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1700A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
200l/min
Operating Pressure Max
1000psi
Supply Voltage Max
26VDC
Media Type
Air, Nitrogen
Process Connection Type
Compression
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
2l/min
Operating Pressure Min
20psi
Supply Voltage Min
12VDC
Accuracy
± 1%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1700A Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
