Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA3109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH3529
Product RangeFMA3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,121.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,121.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA3109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH3529
Product RangeFMA3100 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0l/min
Flow Rate Max10l/min
Operating Pressure Min0psi
Operating Pressure Max150psi
Supply Voltage Min12V
Supply Voltage Max15V
Accuracy± 1.5%
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeFMA3100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10l/min
Operating Pressure Max
150psi
Supply Voltage Max
15V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0l/min
Operating Pressure Min
0psi
Supply Voltage Min
12V
Accuracy
± 1.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
FMA3100 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
