Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG3001-PPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4017
Product RangeFMG3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,256.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,256.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG3001-PPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH4017
Product RangeFMG3000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min9CFM
Flow Rate Max984CFM
Operating Pressure Min20psi
Operating Pressure Max150psi
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Accuracy± 1%
Media TypeLiquid
Process Connection Size-
Process Connection TypeNPT Female
Pipe Size0.5mm
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeFMG3000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
984CFM
Operating Pressure Max
150psi
Supply Voltage Max
26.4V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
9CFM
Operating Pressure Min
20psi
Supply Voltage Min
21.6V
Accuracy
± 1%
Process Connection Size
-
Pipe Size
0.5mm
Operating Temperature Min
-10°C
Product Range
FMG3000 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
