Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG73B-A-BSPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63AH4080
Product RangeFMG70B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,067.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5,067.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG73B-A-BSPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63AH4080
Product RangeFMG70B Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min5l/min
Flow Rate Max250l/min
Operating Pressure Min-
Operating Pressure Max232psi
Supply Voltage Min-
Supply Voltage Max24V
Accuracy± 1.5%
Media Type-
Process Connection Size1"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max70°C
Product RangeFMG70B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
250l/min
Operating Pressure Max
232psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
5l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1.5%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
5°C
Product Range
FMG70B Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
