Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG908Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4113
Product RangeFMG900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,056.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5,056.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG908Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4113
Product RangeFMG900 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min12V
Supply Voltage Max24V
Accuracy± 1%
Media Type-
Process Connection Size1-1/2"
Process Connection TypeNPT Male
Pipe Size10 to 48"
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeFMG900 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
200psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
NPT Male
Sensor Mounting
Wall Mount
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12V
Accuracy
± 1%
Process Connection Size
1-1/2"
Pipe Size
10 to 48"
Operating Temperature Min
-30°C
Product Range
FMG900 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
