Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP1412Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4819
Product RangeFP1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,345.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,345.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP1412Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4819
Product RangeFP1400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.89l/min
Flow Rate Max18.93l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min11V
Supply Voltage Max26V
Accuracy± 1%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeFP1400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
18.93l/min
Operating Pressure Max
150psi
Supply Voltage Max
26V
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1.89l/min
Operating Pressure Min
-
Supply Voltage Min
11V
Accuracy
± 1%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
FP1400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
