Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP6512-SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4929
Product RangeFP6500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,693.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2,693.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP6512-SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4929
Product RangeFP6500 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min509.7l/min
Flow Rate Max50970.32l/min
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy± 1.5%
Media Type-
Process Connection Size2"
Process Connection TypeNPT
Pipe Size12 to 40"
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFP6500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
50970.32l/min
Operating Pressure Max
200psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
93°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
509.7l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
± 1.5%
Process Connection Size
2"
Pipe Size
12 to 40"
Operating Temperature Min
-
Product Range
FP6500 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
