Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPB1404Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4333
Product RangeFPB1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,065.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,065.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPB1404Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH4333
Product RangeFPB1400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min3.79l/min
Flow Rate Max37.85l/min
Operating Pressure Min0psi
Operating Pressure Max150psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy± 1%
Media Type-
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeFPB1400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
37.85l/min
Operating Pressure Max
150psi
Supply Voltage Max
24V
Media Type
-
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
3.79l/min
Operating Pressure Min
0psi
Supply Voltage Min
5V
Accuracy
± 1%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FPB1400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
