Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3102Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4441
Product RangeFPD3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,905.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,905.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3102Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4441
Product RangeFPD3100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.03l/min
Flow Rate Max1.67l/min
Operating Pressure Min-
Operating Pressure Max75psi
Supply Voltage Min4.5V
Supply Voltage Max24V
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeFPD3100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1.67l/min
Operating Pressure Max
75psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.03l/min
Operating Pressure Min
-
Supply Voltage Min
4.5V
Accuracy
± 0.5%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FPD3100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
