Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR205Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4539
Product RangeFPR200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,673.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,673.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR205Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH4539
Product RangeFPR200 Series
Technical Datasheet
Flow Rate Max56.8l/min
Flow Rate Min5.7l/min
Flow Transmitter Output4mA to 20mA
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy± 2%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Output TypeAnalogue
Sensor Mounting-
Operating Temperature Min-7°C
Operating Temperature Max107°C
Product RangeFPR200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate Max
56.8l/min
Flow Transmitter Output
4mA to 20mA
Supply Voltage Max
35V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Output Type
Analogue
Operating Temperature Min
-7°C
Product Range
FPR200 Series
Flow Rate Min
5.7l/min
Supply Voltage Min
12V
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Sensor Mounting
-
Operating Temperature Max
107°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
