Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-211-RCopy
Newark Part No.63AH5119
Product RangeFST-200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,427.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,427.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-211-RCopy
Newark Part No.63AH5119
Product RangeFST-200 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max240V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Housing MaterialPP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeFST-200 Series
Qualification-
SVHCLead
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
240V
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Operating Temperature Min
-40°C
Product Range
FST-200 Series
SVHC
Lead
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/2"
Housing Material
PP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
