Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-324-SPSTCopy
Newark Part No.63AH5145
Product RangeFST-320 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $840.340 |
Price for:Each
Minimum: 1
Multiple: 1
$840.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-324-SPSTCopy
Newark Part No.63AH5145
Product RangeFST-320 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min12V
Supply Voltage Max36V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max36V
Media Type-
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size12"
Housing MaterialPVDF (Polyvinylidene Fluoride)
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeFST-320 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
36V
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
NPT
Housing Material
PVDF (Polyvinylidene Fluoride)
Operating Temperature Max
60°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12V
Contact Rating
-
Switching Voltage DC Max
36V
Process Connection Size
3/4"
Pipe Size
12"
Operating Temperature Min
0°C
Product Range
FST-320 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
