Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW306Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH5265
Product RangeFSW300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.440 |
Price for:Each
Minimum: 1
Multiple: 1
$374.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW306Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH5265
Product RangeFSW300 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min9.5l/min
Flow Rate Max12.1l/min
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max230V
Switching Voltage DC Max48V
Media TypeLiquid
Process Connection Size3/4"
Process Connection Type-
Pipe Size1/2" to 8"
Housing MaterialPP (Polypropylene)
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeFSW300 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
12.1l/min
Operating Pressure Max
145psi
Supply Voltage Max
-
Switching Voltage AC Max
230V
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Operating Temperature Max
60°C
Qualification
-
Flow Rate Min
9.5l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
48V
Process Connection Size
3/4"
Pipe Size
1/2" to 8"
Operating Temperature Min
-
Product Range
FSW300 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
