Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH6230
Product RangeFTB-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,102.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,102.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH6230
Product RangeFTB-200 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.32l/min
Flow Rate Max13.24l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 0.5%
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min232°C
Operating Temperature Max-268°C
Product RangeFTB-200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
13.24l/min
Operating Pressure Max
5000psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
-268°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1.32l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
232°C
Product Range
FTB-200 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
