Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-401ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH6251
Product RangeFTB-400A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,258.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3,258.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-401ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH6251
Product RangeFTB-400A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.32l/min
Flow Rate Max13.2l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-268°C
Operating Temperature Max232°C
Product RangeFTB-400A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
13.2l/min
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
232°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1.32l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-268°C
Product Range
FTB-400A Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
