Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB501-(15CK)-6KPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63AH6380
Product RangeFTB500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,377.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8,377.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB501-(15CK)-6KPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63AH6380
Product RangeFTB500 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.08l/min
Flow Rate Max0.58l/min
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min15V
Supply Voltage Max35V
Accuracy± 1%
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeFTB500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.58l/min
Operating Pressure Max
1000psi
Supply Voltage Max
35V
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.08l/min
Operating Pressure Min
-
Supply Voltage Min
15V
Accuracy
± 1%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FTB500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
