Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFWH322-020LSECopy
Newark Part No.63AH7270
Product RangeFWH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $466.620 |
Price for:Each
Minimum: 1
Multiple: 1
$466.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFWH322-020LSECopy
Newark Part No.63AH7270
Product RangeFWH Series
Technical Datasheet
Surface Heater TypeWide Heavy Insulated Heating Tape
Watt Density5.3W/in²
Power Consumption418W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeFWH Series
SVHCLead
Technical Specifications
Surface Heater Type
Wide Heavy Insulated Heating Tape
Power Consumption
418W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
Lead
Watt Density
5.3W/in²
Supply Voltage
240V
Operating Temperature Max
482°C
Product Range
FWH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
