Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGJQSS-18U-12Copy
Newark Part No.63AH9092
Product RangeGJQSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.690 |
Price for:Each
Minimum: 1
Multiple: 1
$133.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGJQSS-18U-12Copy
Newark Part No.63AH9092
Product RangeGJQSS Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max520°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeGJQSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
520°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
GJQSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
