
| Quantity | Price |
|---|---|
| 1+ | $107.160 |
Product Information
Product Overview
GKMQSS-062U-6 is a low noise thermocouple probe with miniature size connector maintains an electrical connection from the sheath of the probe, through the connectors, all the way to your instrumentation. This system assures high accuracy measurements, providing protection against electrical noise. The external strap maintains the electrical connection of the ground wire, and also strengthens the mechanical connection between the two connectors. The female connector features a handy write-on area, for easy identification.
- Ground strap connection provides protection against electrical noise
- Write-on area for easy identification on female connector
- Glass filled nylon connector body rated to -29 to 220°C
- Type K calibration
- 0.06inch diameter
- Ungrounded junction
- 6inch length
Notes
Mating connector, cable clamp, ground strap sold separately.
Technical Specifications
6"
0.062"
900°C
304 Stainless Steel
-
152.5mm
1.575mm
Miniature Connector
Unshielded
No SVHC (17-Jan-2022)
K
0°C
Stainless Steel
-
6"
0.062"
-
ANSI
GKMQSS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
