Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGKQSS-IM15U-600Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH9310
Product RangeGKQSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$99.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGKQSS-IM15U-600Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH9310
Product RangeGKQSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial23.622"
Probe Length - Metric600mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeGKQSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
900°C
Lead Length - Imperial
-
Probe Length - Imperial
23.622"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
GKQSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
600mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
