Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHBT-65/240VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH0035
Product RangeHBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,630.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,630.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHBT-65/240VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH0035
Product RangeHBT Series
Technical Datasheet
Surface Heater TypeLong Life Band Heater
Watt Density-
Power Consumption1.1kW
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeHBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
Long Life Band Heater
Power Consumption
1.1kW
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
No SVHC (04-Feb-2026)
Watt Density
-
Supply Voltage
240VAC
Operating Temperature Max
482°C
Product Range
HBT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
