Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHCTB-3020-240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0109
Product RangeHCTB-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,682.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7,682.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHCTB-3020-240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0109
Product RangeHCTB-3000 Series
Technical Datasheet
Calibration TypeTemperature
External Height260mm
External Width124mm
External Depth237mm
Accuracy-
Weight-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeHCTB-3000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Temperature
External Width
124mm
Accuracy
-
Operating Temperature Min
-40°C
Product Range
HCTB-3000 Series
External Height
260mm
External Depth
237mm
Weight
-
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
