Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0125
Product RangeHDC00001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.210 |
Price for:Each
Minimum: 1
Multiple: 1
$89.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0125
Product RangeHDC00001 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density255W/in²
Power Consumption150W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial1.25"
Cartridge Length - Metric31.8mm
Sheath Material321 Stainless Steel
Product RangeHDC00001 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
150W
Operating Temperature Max
760°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
31.8mm
Product Range
HDC00001 Series
Watt Density
255W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
1.25"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
