Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00156Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AH0220
Product RangeHDC00125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.030 |
Price for:Each
Minimum: 1
Multiple: 1
$87.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00156Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AH0220
Product RangeHDC00125 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density170W/in²
Power Consumption200W
Operating Temperature Min-
Operating Temperature Max565°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath Material321 Stainless Steel
Product RangeHDC00125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
200W
Operating Temperature Max
565°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
38.1mm
Product Range
HDC00125 Series
Watt Density
170W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
1.5"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
