Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00435-W1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0302
Product RangeHDC00426 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.130 |
Price for:Each
Minimum: 1
Multiple: 1
$127.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00435-W1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0302
Product RangeHDC00426 Series
Technical Datasheet
Supply Voltage120VAC
Watt Density32W/in²
Power Consumption50W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath Material321 Stainless Steel
Product RangeHDC00426 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
50W
Operating Temperature Max
760°C
Diameter - Metric
12.7mm
Cartridge Length - Metric
38.1mm
Product Range
HDC00426 Series
Watt Density
32W/in²
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
1.5"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
