Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC20996Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64AH0474
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.640 |
Price for:Each
Minimum: 1
Multiple: 1
$119.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC20996Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64AH0474
Product RangeHDC Series
Technical Datasheet
Supply Voltage-
Watt Density-
Power Consumption-
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial-
Cartridge Length - Metric-
Sheath MaterialIncoloy
Product RangeHDC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
-
Power Consumption
-
Operating Temperature Max
-
Diameter - Metric
12.7mm
Cartridge Length - Metric
-
Product Range
HDC Series
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
-
Sheath Material
Incoloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
