Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH311Copy
Newark Part No.61R9639
Technical Datasheet
Accuracy %2.5%
Resolution (°C)0.1°C
External Height186mm
External Width64mm
External Depth30mm
Humidity Range0% to 100% Relative Humidity
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Accuracy %
2.5%
External Height
186mm
External Depth
30mm
Product Range
-
Resolution (°C)
0.1°C
External Width
64mm
Humidity Range
0% to 100% Relative Humidity
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
