Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTMTSS-M100U-1500-SMPW-MCopy
Newark Part No.07AM9435
Product RangeHTMTSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $191.300 |
Price for:Each
Minimum: 1
Multiple: 1
$191.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMTSS-M100U-1500-SMPW-MCopy
Newark Part No.07AM9435
Product RangeHTMTSS Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material304 Stainless Steel
Lead Length - Imperial36"
Lead Length - Metric914mm
Probe Length - Imperial59.06"
Probe Length - Metric1.5m
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeHTMTSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
36"
Probe Length - Imperial
59.06"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
HTMTSS Series
Measured Temperature Min
-
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
914mm
Probe Length - Metric
1.5m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
