Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHVL13900Copy
Newark Part No.41AH4303
Product RangeHVL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $479.780 |
Price for:Each
Minimum: 1
Multiple: 1
$479.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHVL13900Copy
Newark Part No.41AH4303
Product RangeHVL Series
Technical Datasheet
Power Rating200W
Supply Voltage120V
External Width120mm
External Height120mm
Flow Rate - Metric108m³/h
Flow Rate - Imperial63CFM
Product RangeHVL Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
200W
External Width
120mm
Flow Rate - Metric
108m³/h
Product Range
HVL Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
120V
External Height
120mm
Flow Rate - Imperial
63CFM
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
