Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX94BV0Copy
Newark Part No.70AJ5574
Product RangeHX94B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $978.470 |
Price for:Each
Minimum: 1
Multiple: 1
$978.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX94BV0Copy
Newark Part No.70AJ5574
Product RangeHX94B Series
Technical Datasheet
Sensor Output TypeAnalog - 0V to 1V
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9V
Supply Voltage Max30V
Sensing Accuracy2.5%
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeHX94B Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog - 0V to 1V
Supply Voltage Min
9V
Sensing Accuracy
2.5%
Operating Temperature Min
0°C
Product Range
HX94B Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30V
Sensor Mounting
-
Operating Temperature Max
100°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
