Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX94VWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32M6648
Product RangeHX94 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $809.010 |
Price for:Each
Minimum: 1
Multiple: 1
$809.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX94VWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32M6648
Product RangeHX94 Series
Technical Datasheet
Sensor Output TypeAnalog - 0V to 1V
Humidity Range3% to 95% Relative Humidity
Supply Voltage Min6V
Supply Voltage Max30V
Sensing Accuracy2%
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeHX94 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog - 0V to 1V
Supply Voltage Min
6V
Sensing Accuracy
2%
Operating Temperature Min
0°C
Product Range
HX94 Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
3% to 95% Relative Humidity
Supply Voltage Max
30V
Sensor Mounting
-
Operating Temperature Max
100°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
