Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66AH8808
Product RangeiNet-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,542.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,542.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66AH8808
Product RangeiNet-100 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product RangeiNet-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
iNet-100 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
