Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKQSS-18U-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AC8008
Product RangeQSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.710 |
Price for:Each
Minimum: 1
Multiple: 1
$100.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQSS-18U-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AC8008
Product RangeQSS Series
Technical Datasheet
Length6"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.125"
Probe Body MaterialStainless Steel
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeQSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQSS series is a molded junction quick disconnect probe.
- Type K thermocouple
- 304 stainless steel sheath material
- 0.125inch sheath outer diameter
- 6inch sheath length
- Ungrounded junction
Technical Specifications
Length
6"
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.125"
Measured Temperature Max
900°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
QSS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
