Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC511-200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC5578
Product RangeLC511 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,081.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC511-200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC5578
Product RangeLC511 Series
Technical Datasheet
Load Capacity200lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-34°C
Operating Temperature Max82°C
Product RangeLC511 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Load Capacity
200lb
Cell Output mV / V
3
Operating Temperature Max
82°C
SVHC
Lead (04-Feb-2026)
Supply Voltage
10VDC
Operating Temperature Min
-34°C
Product Range
LC511 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
